RWS1000B/ME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWS1000B-36/ME

DigiKey Part Number
285-RWS1000B-36/ME-ND
Manufacturer
Manufacturer Product Number
RWS1000B-36/ME
Description
AC/DC CONVERTER 36V 1008W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC, 120 ~ 340 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RWS1000B-36/ME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 340 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
28 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.80" L x 5.00" W x 2.48" H (198.1mm x 127.0mm x 63.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,301.11000$3,301.11
Manufacturers Standard Package