RTEN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTEN-5020

DigiKey Part Number
RTEN-5020-ND
Manufacturer
Manufacturer Product Number
RTEN-5020
Description
LINE FILTER 500VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 20 A 500V 500V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RTEN-5020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
500V
Voltage - Rated AC
500V
Current
20 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$496.19000$496.19
10$484.94200$4,849.42
25$463.75720$11,593.93
50$453.98780$22,699.39
Manufacturers Standard Package