


RSMN-2006 | |
---|---|
DigiKey Part Number | 285-2750-ND |
Manufacturer | |
Manufacturer Product Number | RSMN-2006 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSMN-2006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.60000 | $255.60 |
10 | $249.84100 | $2,498.41 |
25 | $238.89280 | $5,972.32 |
50 | $233.87120 | $11,693.56 |