Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
Industrial Power Supply Product Range Overview Video

RSEN-2016D

DigiKey Part Number
285-2622-ND
Manufacturer
Manufacturer Product Number
RSEN-2016D
Description
LINE FILTER 250VAC/VDC 16A DIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSEN-2016D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK-Lambda
Current
16 A
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, EN, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
DIN Rail
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated DC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$294.49000$294.49
10$240.33100$2,403.31
25$221.66160$5,541.54
50$208.50060$10,425.03
100$203.81180$20,381.18
Manufacturers Standard Package