RSAN DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSAN DIN Rail
Industrial Power Supply Product Range Overview Video

RSAN-2006D

DigiKey Part Number
285-2820-ND
Manufacturer
Manufacturer Product Number
RSAN-2006D
Description
LINE FILTER 250VAC/VDC 6A DIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
RSAN-2006D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, EN, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$205.44000$205.44
10$200.67700$2,006.77
25$192.05520$4,801.38
50$187.86940$9,393.47
Manufacturers Standard Package