RDS180-24-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDS180-24-12

DigiKey Part Number
285-RDS180-24-12-ND
Manufacturer
Manufacturer Product Number
RDS180-24-12
Description
DC/DC CONVERTER 12V 180W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 15A 32V Input
Datasheet
 Datasheet
EDA/CAD Models
RDS180-24-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
32V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15A
Power (Watts)
180W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Efficiency
79%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
8.66" L x 3.15" W x 3.74" H (220.0mm x 80.0mm x 95.0mm)
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes