Isolated Module DC DC Converter 1 Output 15V 2.666A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXF40-48WS15

DigiKey Part Number
285-PXF40-48WS15-ND
Manufacturer
Manufacturer Product Number
PXF40-48WS15
Description
DC DC CONVERTER 15V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.666A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PXF40-48WS15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.666A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$792.80000$792.80
10$774.38300$7,743.83
25$758.84440$18,971.11
Manufacturers Standard Package