
PXC-M10-48WS24-A | |
|---|---|
DigiKey Part Number | 285-PXC-M10-48WS24-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M10-48WS24-A |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M10-48WS24-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $740.35000 | $740.35 |
| 10 | $701.16200 | $7,011.62 |
| 25 | $686.12360 | $17,153.09 |
| 50 | $674.94080 | $33,747.04 |
| 100 | $663.92890 | $66,392.89 |

