PAF700F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAF700F48-28/T

DigiKey Part Number
PAF700F48-28/T-ND
Manufacturer
Manufacturer Product Number
PAF700F48-28/T
Description
DC DC CONVERTER 28V 700W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 25A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
700 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,763.07000$2,763.07
10$2,532.82200$25,328.22
25$2,417.73840$60,443.46
Manufacturers Standard Package