Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV1-250T0-C

DigiKey Part Number
285-NV1-250T0-C-ND
Manufacturer
Manufacturer Product Number
NV1-250T0-C
Description
AC/DC CONVERTER 5V 12V 175W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4.3 kV
Packaging
Bulk
Efficiency
90%
Part Status
Active
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm)
Voltage - Output 1
5V
Approval Agency
CE
Voltage - Output 2
12V
Minimum Load Required
No
Current - Output 1
25 A
Base Product Number
Current - Output 2
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,269.13000$2,269.13
10$2,116.23100$21,162.31
25$2,058.29520$51,457.38