


LS200-5 | |
|---|---|
DigiKey Part Number | 285-1983-ND |
Manufacturer | |
Manufacturer Product Number | LS200-5 |
Description | AC/DC CONVERTER 5V 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS200-5 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 75% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 7.80" L x 3.90" W x 1.61" H (198.1mm x 99.1mm x 40.9mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 40 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,025.55000 | $1,025.55 |
| 10 | $956.45600 | $9,564.56 |
| 25 | $930.27600 | $23,256.90 |
| 50 | $910.94720 | $45,547.36 |
| 100 | $758.84450 | $75,884.45 |

