
LS200-36/L | |
|---|---|
DigiKey Part Number | 285-LS200-36/L-ND |
Manufacturer | |
Manufacturer Product Number | LS200-36/L |
Description | AC/DC CONVERTER 36V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS200-36/L Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Last Time Buy | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features DC Input Capable, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.83" L x 3.86" W x 1.61" H (199.0mm x 98.0mm x 41.0mm) |
Voltage - Output 1 36V | Approval Agency CE |
Current - Output 1 5.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHP-200-36 | MEAN WELL USA Inc. | 0 | 1866-4956-ND | $402.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $901.32000 | $901.32 |

