KPS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KPS SERIES
Industrial Power Supply Product Range Overview Video

KPSA10-5

DigiKey Part Number
285-KPSA10-5-ND
Manufacturer
Manufacturer Product Number
KPSA10-5
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KPSA10-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.40" L x 1.55" W x 0.90" H (61.0mm x 39.4mm x 22.9mm)
Approval Agency
CE, CSA, EN, UL
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$202.51000$202.51
10$198.06200$1,980.62
25$186.94880$4,673.72
50$184.19100$9,209.55
Manufacturers Standard Package