


KMS15A-9 | |
|---|---|
DigiKey Part Number | 285-2531-ND |
Manufacturer | |
Manufacturer Product Number | KMS15A-9 |
Description | AC/DC CONVERTER 9V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.66A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | KMS15A-9 Models |
Category | Features Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 80% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±45mV |
Current - Output (Max) 1.66A | Load Regulation ±90mV |
Power (Watts) 15 W | Weight 0.13 lb (58.97 g) |
Applications ITE (Commercial), Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $461.56000 | $461.56 |
| 10 | $430.46100 | $4,304.61 |
| 25 | $418.67480 | $10,466.87 |
| 50 | $409.97820 | $20,498.91 |
| 100 | $401.46080 | $40,146.08 |
| 250 | $334.71764 | $83,679.41 |

