Enclosed AC DC Converters 1 Output 24V 625mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 625mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
KMS15A-24
KMS15A-24
Industrial Power Supply Product Range Overview Video

KMS15A-24

DigiKey Part Number
285-2529-ND
Manufacturer
Manufacturer Product Number
KMS15A-24
Description
AC/DC CONVERTER 24V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 625mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
KMS15A-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
TDK-Lambda
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
85%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60601-1; 60950-1; 62368-1
Voltage - Output 1
24V
Line Regulation
±120mV
Current - Output (Max)
625mA
Load Regulation
±240mV
Power (Watts)
15 W
Weight
0.13 lb (58.97 g)
Applications
ITE (Commercial), Medical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$461.56000$461.56
10$430.46100$4,304.61
25$418.67480$10,466.87
50$409.97820$20,498.91
100$401.46080$40,146.08
250$334.71764$83,679.41
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC