


IQL24040A050V-001-R | |
---|---|
DigiKey Part Number | IQL24040A050V-001-R-ND |
Manufacturer | |
Manufacturer Product Number | IQL24040A050V-001-R |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 5V 40A 20V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQL24040A050V-001-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 119°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $804.27000 | $804.27 |
5 | $774.33400 | $3,871.67 |
10 | $761.75600 | $7,617.56 |
25 | $745.40760 | $18,635.19 |
50 | $733.25880 | $36,662.94 |
100 | $721.29280 | $72,129.28 |