


IAH12040A007V-006-R | |
---|---|
DigiKey Part Number | 285-IAH12040A007V-006-RTR-ND - Tape & Reel (TR) 285-IAH12040A007V-006-RCT-ND - Cut Tape (CT) 285-IAH12040A007V-006-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAH12040A007V-006-R |
Description | DC DC CONVERTER 0.7-5.5V 150W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 5.5V 40A 3.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | IAH12040A007V-006-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.39" H (33.0mm x 13.5mm x 10.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $343.47000 | $343.47 |
5 | $323.71000 | $1,618.55 |
10 | $315.55700 | $3,155.57 |
25 | $305.10760 | $7,627.69 |
50 | $297.42860 | $14,871.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $247.67663 | $43,343.41 |