
IAC12016A008V-002-R | |
---|---|
DigiKey Part Number | 285-IAC12016A008V-002-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IAC12016A008V-002-R |
Description | DC DC CONVERTER 0.8-5V 80W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 16A 6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 80 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.5mm) | |
Supplier Device Package | 6-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $172.22900 | $43,057.25 |