HWS100Axxx/ME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWS100A-24/ME

DigiKey Part Number
285-HWS100A-24/ME-ND
Manufacturer
Manufacturer Product Number
HWS100A-24/ME
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
HWS100A-24/ME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.5 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.32" L x 1.32" W x 3.27" H (160.5mm x 33.5mm x 83.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,030.48000$1,030.48
10$975.73900$9,757.39
25$902.81000$22,570.25
50$901.71360$45,085.68
Manufacturers Standard Package