- 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQX-HQA-EVK-D0

DigiKey Part Number
285-FQX-HQA-EVK-D0-ND
Manufacturer
Manufacturer Product Number
FQX-HQA-EVK-D0
Description
EVAL BOARD FQ, IDQ BRICKS
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
- 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
8.5V ~ 40V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,502.73000$1,502.73
Manufacturers Standard Package