Front End AC DC Converters 1 Output 32V 85 ~ 265 VAC, 120 ~ 360 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPS1000-32/P

DigiKey Part Number
285-FPS1000-32/P-ND
Manufacturer
Manufacturer Product Number
FPS1000-32/P
Description
AC/DC CONVERTER 32V 1000W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 32V 85 ~ 265 VAC, 120 ~ 360 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
FPS1000-32/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 360 VDC
Voltage - Output 1
32V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
31 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
11.42" L x 5.00" W x 1.61" H (290.0mm x 127.0mm x 41.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,611.09000$5,611.09
Manufacturers Standard Package