DTM200PWxxxC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM165PW360C

DigiKey Part Number
285-2427-ND
Manufacturer
Manufacturer Product Number
DTM165PW360C
Description
AC/DC DESKTOP ADAPTER 36V 165W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36V 165 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
36V
Current - Output (Max)
4.58A
Power (Watts)
165 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Approval Agency
CE
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,703.86000$1,703.86
10$1,455.26100$14,552.61
25$1,258.42600$31,460.65
50$1,086.62560$54,331.28
Manufacturers Standard Package