(5)-103958-2, (5)-103957-2, (5)-103956-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-103958-2, (5)-103957-2, (5)-103956-2
TE Connectivity AMPMODU Connectors | Digi-Key Daily

5-103956-2

DigiKey Part Number
A34190-ND
Manufacturer
Manufacturer Product Number
5-103956-2
Description
CONN RCPT 3POS IDC 22-26AWG TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103956-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,832
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
8$7.66750$61.34
16$7.29750$116.76
32$6.94594$222.27
72$6.55972$472.30
144$6.24549$899.35
288$5.94726$1,712.81
504$5.71675$2,881.24
1,008$5.44378$5,487.33
2,520$5.10301$12,859.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.