
DTM110PW190C | |
---|---|
DigiKey Part Number | 285-2143-ND |
Manufacturer | |
Manufacturer Product Number | DTM110PW190C |
Description | AC/DC DESKTOP ADAPTER 19V 110W |
Customer Reference | |
Detailed Description | 19V 110 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM110PW190C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 5.8A | |
Power (Watts) | 110 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 41.34" (1.05m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.70" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |