
DT80PW180D | |
|---|---|
DigiKey Part Number | 285-2452-ND |
Manufacturer | |
Manufacturer Product Number | DT80PW180D |
Description | AC/DC DESKTOP ADAPTER 18V 80W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 4.45A | |
Power (Watts) | 80 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 41.34" (1.05m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | |
Approval Agency | CE | |
Weight | 0.972 lb (440.89 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $726.04000 | $726.04 |
| 10 | $643.97400 | $6,439.74 |
| 25 | $613.94880 | $15,348.72 |
| 50 | $592.17500 | $29,608.75 |
| 100 | $591.94960 | $59,194.96 |












