
DT80PW120D | |
|---|---|
DigiKey Part Number | 285-2450-ND |
Manufacturer | |
Manufacturer Product Number | DT80PW120D |
Description | AC/DC DESKTOP ADAPTER 12V 80W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer TDK-Lambda | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 12V | Weight 0.972 lb (440.89 g) |
Current - Output (Max) 6.67A | Base Product Number |
Power (Watts) 80 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $740.59000 | $740.59 |
| 10 | $656.84900 | $6,568.49 |
| 25 | $626.22840 | $15,655.71 |
| 50 | $604.01560 | $30,200.78 |
| 100 | $591.94960 | $59,194.96 |












