16V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Industrial Power Supply Product Range Overview Video

DT150PW160D

DigiKey Part Number
285-2467-ND
Manufacturer
Manufacturer Product Number
DT150PW160D
Description
AC/DC DESKTOP ADAPTER 16V 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
16V
Current - Output (Max)
9.38A
Power (Watts)
150 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
41.34" (1.05m)
Input Connector
IEC 320-C14
Size / Dimension
6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Approval Agency
-
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$951.64000$951.64
10$844.04400$8,440.44
25$804.69720$20,117.43
50$776.15560$38,807.78
100$765.01220$76,501.22
Manufacturers Standard Package