KPSB6-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KPSB6-9
KPSB6-9
KPSB6-9

KPSB6-9

DigiKey Part Number
285-KPSB6-9-ND
Manufacturer
Manufacturer Product Number
KPSB6-9
Description
AC/DC CONVERTER 9V 6.03W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 670mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
KPSB6-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
670mA
Power (Watts)
6.03 W
Applications
Household Appliances, ITE (Commercial)
Features
Adjustable Output, Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm)
Approval Agency
CE, CSA, FCC, UL
Line Regulation
±1%
Load Regulation
±5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$84.08000$84.08
Manufacturers Standard Package