
ADS8332EVMV2-PDK | |
---|---|
DigiKey Part Number | 296-47444-ND |
Manufacturer | |
Manufacturer Product Number | ADS8332EVMV2-PDK |
Description | EVAL BOARD FOR ADS8332 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS8332 - 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial | |
Input Range | 0 ~ 4.096V | |
Power (Typ) @ Conditions | 14.2mW @ 500kSPS | |
Utilized IC / Part | ADS8332 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,970.56000 | $1,970.56 |