CUS150M-12/AM | |
---|---|
DigiKey Part Number | 285-CUS150M-12/AM-ND |
Manufacturer | |
Manufacturer Product Number | CUS150M-12/AM |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS150M-12/AM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.57" L x 2.52" W x 1.57" H (116.0mm x 64.0mm x 39.7mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |