


CCG6-24-12SR | |
|---|---|
DigiKey Part Number | 285-CCG6-24-12SR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-24-12SR |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-24-12SR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 500mA | Standard Number 62368-1 |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.40000 | $203.40 |
| 10 | $192.70400 | $1,927.04 |
| 25 | $188.57800 | $4,714.45 |
| 50 | $185.51320 | $9,275.66 |
| 100 | $182.49260 | $18,249.26 |
| 250 | $178.57032 | $44,642.58 |
| 500 | $162.45766 | $81,228.83 |

