
ICS-40740 | |
---|---|
DigiKey Part Number | 1428-1157-2-ND - Tape & Reel (TR) 1428-1157-1-ND - Cut Tape (CT) 1428-1157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40740 |
Description | MIC MEMS ANALOG OMNI -37.5DB |
Customer Reference | |
Detailed Description | 77 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-37.5dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 77 Hz ~ 20 kHz | |
Sensitivity | -37.5dB ±1dB @ 94dB SPL | |
S/N Ratio | 70dB | |
Impedance | 355 Ohms | |
Voltage Range | 1.5 V ~ 3.63 V | |
Current - Supply | 155 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.051" (1.30mm) | |
Shape | Rectangular |