Similar

ICS-40740 | |
|---|---|
DigiKey Part Number | 1428-1157-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS-40740 |
Description | MIC MEMS ANALOG OMNI -37.5DB |
Customer Reference | |
Detailed Description | 77 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-37.5dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 70dB |
Manufacturer TDK InvenSense | Impedance 355 Ohms |
Series | Voltage Range 1.5 V ~ 3.63 V |
Packaging Tape & Reel (TR) | Current - Supply 155 µA |
Part Status Obsolete | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Direction Omnidirectional | Height (Max) 0.051" (1.30mm) |
Frequency Range 77 Hz ~ 20 kHz | Shape Rectangular |
Sensitivity -37.5dB ±1dB @ 94dB SPL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMM-3738-B-R | PUI Audio, Inc. | 67,543 | 668-AMM-3738-B-RCT-ND | $11.35000 | Similar |


