
DK-42686-P | |
---|---|
DigiKey Part Number | 1428-DK-42686-P-ND |
Manufacturer | |
Manufacturer Product Number | DK-42686-P |
Description | EVAL BOARD FOR ICM-42686-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ICM-42686-P - Accelerometer, Gyroscope Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | - | |
Interface | I2C, I3C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ICM-42686-P | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,004.37000 | $1,004.37 |
5 | $934.82200 | $4,674.11 |
10 | $908.89200 | $9,088.92 |
25 | $877.85120 | $21,946.28 |
50 | $856.59280 | $42,829.64 |