
EV_ICS-40740-FX | |
---|---|
DigiKey Part Number | 1428-1158-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICS-40740-FX |
Description | EVAL BOARD FOR ICS-40740 |
Customer Reference | |
Detailed Description | ICS-40740 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | ICS-40740 | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |