ZCAT2017-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT2017-0930B

DigiKey Part Number
445-ZCAT2017-0930B-ND
Manufacturer
Manufacturer Product Number
ZCAT2017-0930B
Description
FERRITE CORE 50 OHM HINGED 9MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 1.142" W x 0.787" H (29.00mm x 20.00mm) Length 0.827" (21.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
50Ohm @ 100MHz ~ 500MHz
Material
30
Inner Dimension
0.354" Dia (9.00mm)
Outer Dimension
1.142" W x 0.787" H (29.00mm x 20.00mm)
Ratings
-
Mounting Type
Chassis Mount
Length
0.827" (21.00mm)
In-Stock: 20
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.81000$23.81
10$16.42200$164.22
25$13.98840$349.71
50$12.30180$615.09
100$10.73750$1,073.75
350$8.66871$3,034.05
Manufacturers Standard Package