
YFF31PC1C474MT000N | |
---|---|
DigiKey Part Number | 445-YFF31PC1C474MT000NTR-ND - Tape & Reel (TR) 445-YFF31PC1C474MT000NCT-ND - Cut Tape (CT) 445-YFF31PC1C474MT000NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31PC1C474MT000N |
Description | CAP FEEDTHRU 0.47UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 16V 2 A 40mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31PC1C474MT000N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 2MHz ~ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.49000 | $74.50 |
100 | $1.32950 | $132.95 |
500 | $1.05912 | $529.56 |
1,000 | $0.97582 | $975.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92544 | $1,850.88 |
4,000 | $0.86790 | $3,471.60 |
6,000 | $0.83910 | $5,034.60 |
10,000 | $0.80718 | $8,071.80 |
14,000 | $0.78853 | $11,039.42 |
20,000 | $0.77058 | $15,411.60 |
24,000 | $0.76208 | $18,289.92 |
48,000 | $0.73344 | $35,205.12 |
50,000 | $0.73192 | $36,596.00 |