VLS5045EX-8R2M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 779
Unit Price: $5.60000
Datasheet
VLSxxxxEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-8R2M

DigiKey Part Number
445-174856-2-ND - Tape & Reel (TR)
445-174856-1-ND - Cut Tape (CT)
445-174856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-8R2M
Description
FIXED IND 8.2UH 2.8A 55 MOHM SMD
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 55mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
55mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$2.14900$21.49
100$1.76990$176.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.43413$2,151.19
3,000$1.35227$4,056.81
4,500$1.30660$5,879.70
7,500$1.25132$9,384.90
10,500$1.21621$12,770.20
15,000$1.18010$17,701.50
37,500$1.09230$40,961.25
75,000$1.08045$81,033.75
Manufacturers Standard Package