VLS3015CX-2R2M-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-470M-H

DigiKey Part Number
445-VLS3015CX-470M-HTR-ND - Tape & Reel (TR)
445-VLS3015CX-470M-HCT-ND - Cut Tape (CT)
445-VLS3015CX-470M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-470M-H
Description
FIXED IND 47UH 480MA 1.392OHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 480 mA 1.392Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015CX-470M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Shielded
DC Resistance (DCR)
1.392Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.80300$18.03
25$1.66600$41.65
50$1.57060$78.53
100$1.48010$148.01
250$1.36948$342.37
500$1.29094$645.47
1,000$1.21718$1,217.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15224$2,304.48
4,000$1.08648$4,345.92
6,000$1.04980$6,298.80
10,000$1.00537$10,053.70
14,000$0.97717$13,680.38
20,000$0.94816$18,963.20
50,000$0.87762$43,881.00
Manufacturers Standard Package