VLS3015CX-2R2M-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3015CX-1R0M-H

DigiKey Part Number
445-VLS3015CX-1R0M-HTR-ND - Tape & Reel (TR)
445-VLS3015CX-1R0M-HCT-ND - Cut Tape (CT)
445-VLS3015CX-1R0M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3015CX-1R0M-H
Description
FIXED IND 1UH 2.96A 0.038OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.96 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3015CX-1R0M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.77000$17.70
25$1.64000$41.00
50$1.54600$77.30
100$1.45710$145.71
250$1.34776$336.94
500$1.27070$635.35
1,000$1.19809$1,198.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15224$2,304.48
4,000$1.08648$4,345.92
6,000$1.04980$6,298.80
10,000$1.00537$10,053.70
14,000$0.97717$13,680.38
20,000$0.94816$18,963.20
50,000$0.87762$43,881.00
Manufacturers Standard Package