
VLS3015CX-150M-H | |
---|---|
DigiKey Part Number | 445-VLS3015CX-150M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-150M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-150M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-150M-H |
Description | FIXED IND 15UH 840MA 0.428OHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 840 mA 428mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-150M-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 428mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.77000 | $17.70 |
25 | $1.64000 | $41.00 |
50 | $1.54600 | $77.30 |
100 | $1.45710 | $145.71 |
250 | $1.34776 | $336.94 |
500 | $1.27070 | $635.35 |
1,000 | $1.19809 | $1,198.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.15224 | $2,304.48 |
4,000 | $1.08648 | $4,345.92 |
6,000 | $1.04980 | $6,298.80 |
10,000 | $1.00537 | $10,053.70 |
14,000 | $0.97717 | $13,680.38 |
20,000 | $0.94816 | $18,963.20 |
50,000 | $0.87762 | $43,881.00 |