VLS301xT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012ET-100M-CA

DigiKey Part Number
445-16703-2-ND - Tape & Reel (TR)
445-16703-1-ND - Cut Tape (CT)
445-16703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS3012ET-100M-CA
Description
FIXED IND 10UH 890MA 336MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 890 mA 336mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012ET-100M-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
640mA
Shielding
Shielded
DC Resistance (DCR)
336mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,014
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.63600$26.36
100$2.16850$216.85
1,000$1.78351$1,783.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.71532$3,430.64
4,000$1.61749$6,469.96
6,000$1.56292$9,377.52
10,000$1.49687$14,968.70
14,000$1.45492$20,368.88
20,000$1.41177$28,235.40
50,000$1.35482$67,741.00
Manufacturers Standard Package