VLS252010T-1R0N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 30,855
Unit Price: $2.63000
Datasheet

Direct


Pulse Electronics
In Stock: 12,052
Unit Price: $2.55000
Datasheet

Similar


Würth Elektronik
In Stock: 2,224
Unit Price: $13.75000
Datasheet
VLS25201x/VLS201610ET/VLS252012ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252010T-1R0N

DigiKey Part Number
445-4245-2-ND - Tape & Reel (TR)
445-4245-1-ND - Cut Tape (CT)
445-4245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252010T-1R0N
Description
FIXED IND 1UH 1.7A 85 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.7 A 85mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252010T-1R0N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes