
VLS252010ET-3R3M | |
---|---|
DigiKey Part Number | 445-6630-2-ND - Tape & Reel (TR) 445-6630-1-ND - Cut Tape (CT) 445-6630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-3R3M |
Description | FIXED IND 3.3UH 940MA 275MOHM SM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 940 mA 275mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 940mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 275mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.75700 | $17.57 |
100 | $1.44430 | $144.43 |
1,000 | $1.18739 | $1,187.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.14199 | $2,283.98 |
4,000 | $1.07679 | $4,307.16 |
6,000 | $1.04043 | $6,242.58 |
10,000 | $0.99641 | $9,964.10 |
14,000 | $0.96845 | $13,558.30 |
20,000 | $0.93970 | $18,794.00 |
50,000 | $0.86978 | $43,489.00 |