
VLF5014ST-4R7M1R7 | |
---|---|
DigiKey Part Number | 445-4240-2-ND - Tape & Reel (TR) 445-4240-1-ND - Cut Tape (CT) 445-4240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLF5014ST-4R7M1R7 |
Description | FIXED IND 4.7UH 1.7A 120MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLF5014ST-4R7M1R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |