VLF302510MT-4R7M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 23,592
Unit Price: $3.95000
Datasheet
VLF-MT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF302510MT-4R7M

DigiKey Part Number
445-6773-2-ND - Tape & Reel (TR)
445-6773-1-ND - Cut Tape (CT)
445-6773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLF302510MT-4R7M
Description
FIXED IND 4.7UH 1.08A 168MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.08 A 168mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF302510MT-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
950mA
Shielding
Shielded
DC Resistance (DCR)
168mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.098" W (3.00mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes