VLF252012MT-220M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
VLF-M 1008 1-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF252012MT-220M

DigiKey Part Number
445-15802-2-ND - Tape & Reel (TR)
445-15802-1-ND - Cut Tape (CT)
445-15802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLF252012MT-220M
Description
FIXED IND 22UH 460MA 1 OHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 460 mA 1Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLF252012MT-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Shielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes