


VLCF5020T-150MR71 | |
---|---|
DigiKey Part Number | 445-3199-2-ND - Tape & Reel (TR) 445-3199-1-ND - Cut Tape (CT) 445-3199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-150MR71 |
Description | FIXED IND 15UH 710MA 256MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 710 mA 256mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-150MR71 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 710mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 256mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.49900 | $34.99 |
100 | $2.87460 | $287.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.55718 | $1,278.59 |
1,000 | $2.41115 | $2,411.15 |
1,500 | $2.32965 | $3,494.47 |
2,500 | $2.23100 | $5,577.50 |
3,500 | $2.16836 | $7,589.26 |
5,000 | $2.10390 | $10,519.50 |
12,500 | $1.94720 | $24,340.00 |
25,000 | $1.85220 | $46,305.00 |