VLCF4020 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF4020T-3R3N1R5

DigiKey Part Number
445-3183-2-ND - Tape & Reel (TR)
445-3183-1-ND - Cut Tape (CT)
445-3183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF4020T-3R3N1R5
Description
FIXED IND 3.3UH 1.52A 78MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.52 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF4020T-3R3N1R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.52A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.30900$33.09
100$2.72360$272.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.28438$2,284.38
2,000$2.15404$4,308.08
3,000$2.08132$6,243.96
5,000$1.99325$9,966.25
7,000$1.93735$13,561.45
10,000$1.87986$18,798.60
25,000$1.74484$43,621.00
Manufacturers Standard Package