
UHV-8A | |
---|---|
DigiKey Part Number | 445-3911-ND |
Manufacturer | |
Manufacturer Product Number | UHV-8A |
Description | CAP CER 1300PF 40KV Z5T DISK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1300 pF ±10% 40000V (40kV) Ceramic Capacitor Z5T Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Disk, Metal Fitting - Threaded | |
Size / Dimension | 1.890" Dia x 1.299" L (48.00mm x 33.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $593.86000 | $593.86 |
10 | $505.97200 | $5,059.72 |
50 | $470.76500 | $23,538.25 |
100 | $465.56570 | $46,556.57 |